2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Ratcheting
                                                                                                  Print Page

                                                                                                  430007

                                                                                                  Ratchet Cable Cutter, Heavy Duty Compact , 32 mm Capacity, 270 mm Length, Locking Mechanism

                                                                                                  CK TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CK TOOLS 430007
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part No430007
                                                                                                  Newark Part No.23M9006
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$403.120
                                                                                                  25+$383.300
                                                                                                  50+$350.260
                                                                                                  100+$297.390
                                                                                                  250+$270.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $403.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CK TOOLS
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part No430007
                                                                                                  Newark Part No.23M9006
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length270mm
                                                                                                  Overall Length270mm
                                                                                                  Cutting Capacity Max32mm
                                                                                                  Cut Type-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  430007 is a ratchet cable cutter. It is designed to cut hard-drawn copper cable, aluminum cable or 200-pair communication cables.

                                                                                                  • Compact heavy duty cutter, for clean effortless cutting
                                                                                                  • High quality chrome molybdenum profiled steel blade
                                                                                                  • Cuts cable up to 32mm
                                                                                                  • Ratchet disengage lever, for quick cable loading
                                                                                                  • Integral locking mechanism, for safe storage
                                                                                                  • Not for use on steel or ACSR cable
                                                                                                  • Icon size is 7.48inch, Icon diameter is 1.25inch
                                                                                                  • Total length is 10.62inch

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  270mm

                                                                                                  Cutting Capacity Max

                                                                                                  32mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  270mm

                                                                                                  Cut Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG