2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Drivers
                                                                                                  5. Ratchet Style
                                                                                                  Print Page

                                                                                                  2457-21

                                                                                                  Ratchet Driver Kit, Cordless, 12 V, 3/8 " Drive, M12 Series

                                                                                                  MILWAUKEE TOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MILWAUKEE TOOL 2457-21
                                                                                                  ManufacturerMILWAUKEE TOOL
                                                                                                  Manufacturer Part No2457-21
                                                                                                  Newark Part No.86T1346
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  MILWAUKEE TOOL
                                                                                                  ManufacturerMILWAUKEE TOOL
                                                                                                  Manufacturer Part No2457-21
                                                                                                  Newark Part No.86T1346
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blade Length-
                                                                                                  Overall Length38263"
                                                                                                  Handle Length-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  At only 10 3/4" length and 1.9 lbs. this ratchet is powerful and compact enough for fastening applications in automotive mechanics, maintenance and repair industries. This cordless tool offers the power and speed of a pneumatic ratchet with the freedom from the air hose.

                                                                                                  • Compact low-profile 3/4" head design for work in tight spaces
                                                                                                  • Powerful 12V motor delivers up to 35 ft-lbs. of torque
                                                                                                  • Superior 250RPM fastening speed
                                                                                                  • Variable speed metal trigger for greater control and durability
                                                                                                  • On board fuel gauge displays remaining run-time
                                                                                                  • Built-in LED light illuminates work area
                                                                                                  • Re-inforced steel housing for added durability and strong cranking forcesIncludes:
                                                                                                  • 2457 M12™ 3/8" ratchet
                                                                                                  • (1) M12 RED LITHIUM™ battery
                                                                                                  • 3/8" to 1/4" adapter
                                                                                                  • 30 minute charger
                                                                                                  • Carrying case

                                                                                                  Technical Specifications

                                                                                                  Blade Length

                                                                                                  -

                                                                                                  Handle Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Overall Length

                                                                                                  38263"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG