ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Extraction
                                                                                                  5. Connector
                                                                                                  Print Page

                                                                                                  05008100001

                                                                                                  Extraction Tool, Spring Terminal Blocks

                                                                                                  WERA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  WERA 05008100001
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05008100001
                                                                                                  Newark Part No.74AK3334
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  25 more incoming. You can reserve stock now

                                                                                                  4 Delivery in 1-3 Business Days(US stock)
                                                                                                  11 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28.930
                                                                                                  3+$28.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WERA
                                                                                                  ManufacturerWERA
                                                                                                  Manufacturer Part No05008100001
                                                                                                  Newark Part No.74AK3334
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSpring Terminal Blocks
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  05008100001 is a 338/2 set of actuation tools for terminal blocks (spring cages), 2 pieces. Set with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work. Suitable for spring terminals.

                                                                                                  • Special tool for unlocking contact springs in electrotechnical line terminals
                                                                                                  • Due to curved geometry, terminal blocks cannot be reached with normal screwdrivers can be operated

                                                                                                  Contents

                                                                                                  338 actuation tool for terminal blocks (spring cages) (05008101001 1x 0.4 x 2.5 x 81mm, 05008102001 1x 0.6 x 3.5 x 81mm).

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Spring Terminal Blocks

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate