Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56000
Newark Part No.74R1331
Technical Datasheet
Extended Length25ft
Pulling Strength Max-
Product Range-
SVHCTo Be Advised
Product Overview
High strength steel fish tape glides between surfaces for effective pushing and pulling of wire under carpets, through insulated walls and over suspended ceilings. Permanent, laser etched 1-foot (0.3 m) increments on the tape allow you to more accurately measure the depth of conduit runs and determine the amount of tape left to pay out. Polypropylene case and handle are extremely durable and offer the maximum in shock and impact resistance. Raised finger grips help transfer 100-percent of the winding power from your hand and fingers.
- High strength spring steel fish tapes are stiff for long runs and are great for heavy duty wire pulls
- Laser etched markings in 1-foot increments allow you to more accurately measure the depth of conduit runs and determine the amount of tape left to pay out
- Polypropylene case and handle offer the maximum in impact resistance
- Raised finger grips help transfer 100-percent of the winding power from your hand and fingers
- Full grip style handle gives you a firm, steady grip as you pull tape from the case
- Unique sloped handle optimizes hand position for quick hand-over-hand rewinds
- Patents: D574,277; 8,212,178; 8,168,921; 8,164,025. Other patents pending
Technical Specifications
Extended Length
25ft
Product Range
-
Pulling Strength Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate