ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Fish Tapes
                                                                                                  Print Page

                                                                                                  50660

                                                                                                  Fish Tape, 40' Length, Glow In The Dark, Fiberglass, Wire Pulling

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 50660
                                                                                                  KLEIN TOOLS 50660
                                                                                                  KLEIN TOOLS 50660
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No50660
                                                                                                  Newark Part No.67AK7421
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$95.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $95.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No50660
                                                                                                  Newark Part No.67AK7421
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Extended Length40ft
                                                                                                  Pulling Strength Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  50660 is a 40foot glow-in-the-dark fish tape that provides a bright glow for use in any low light. The unique clear case permits ambient light to easily charge the glow tape and tip. The fiberglass tape is fully removable from the case for a one-way wall cavity, drop ceiling, and conduit pass-through feeding. The anchor end features a stainless-steel fish rod connector so any of our fish rod accessories can be attached to the end of the fish tape, allowing this fish tape to also function as a super-flex glow rod. An optimal fish tape for installing wire or cable behind walls and ceilings, in mid-range box-to-box runs and branch circuits, or in flexible tubing. This fish tape’s compact size makes it a great addition to your everyday tool bag. Suitable for wire pulling.

                                                                                                  • Clear case, removable tape, equipped with fish rod attachment connector
                                                                                                  • Fiberglass material, clear/white color
                                                                                                  • 40' x 0.153'' tape size, 9'' diameter
                                                                                                  • Glow-in-the-dark nylon eyelet tape end
                                                                                                  • Compact, clear housing allows the glow material to charge in the case while on the go
                                                                                                  • Fully removable from case for more versatile application such as pass-through wire feeding
                                                                                                  • Durable case and handle offer superior impact resistance
                                                                                                  • Narrow, eyelet tip for easy feeding through crowded spaces
                                                                                                  • Made in the USA with global components
                                                                                                  • 11.3'' overall length, 1.5'' overall height, 9.06'' overall width

                                                                                                  Warnings

                                                                                                  Do not use any fish tape on or near live circuits. Use extreme caution when working near any electrical equipment. Never remove screws while fish tape is coiled inside reel.

                                                                                                  Notes

                                                                                                  Wear approved eye protection when feeding, pulling or rewinding fish tape. Use a safe work position to avoid loss of balance when using fish tape.

                                                                                                  Technical Specifications

                                                                                                  Extended Length

                                                                                                  40ft

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Pulling Strength Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate