ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Hammers
                                                                                                  5. Dead Blow Hammers
                                                                                                  Print Page

                                                                                                  80230

                                                                                                  Hammer, Dead Blow, Steel Shaft, 1.2 " Face Diameter, 290 mm Overall Length

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 80230
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No80230
                                                                                                  Newark Part No.24C7333
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$71.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 3
                                                                                                  Multiple: 3
                                                                                                  $215.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No80230
                                                                                                  Newark Part No.24C7333
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Head Weight - Metric595g
                                                                                                  Head Weight - Imperial21oz
                                                                                                  Weight21oz
                                                                                                  Handle TypeCushioned Grip
                                                                                                  Head Diameter1.2"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  Dead Blow Hammer 1.2" Face x 21 oz.

                                                                                                  Technical Specifications

                                                                                                  Head Weight - Metric

                                                                                                  595g

                                                                                                  Weight

                                                                                                  21oz

                                                                                                  Head Diameter

                                                                                                  1.2"

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Head Weight - Imperial

                                                                                                  21oz

                                                                                                  Handle Type

                                                                                                  Cushioned Grip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate