2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Hex Bits & Drivers
                                                                                                  5. Bit Holders & Adaptor
                                                                                                  Print Page

                                                                                                  CABQ2D-1

                                                                                                  Quick Release Bit Holder, 1/4", 2" Overall Length, Steel

                                                                                                  CRESCENT
                                                                                                  CRESCENT CABQ2D-1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCABQ2D-1
                                                                                                  Newark Part No.43AK6238
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$13.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 4
                                                                                                  Multiple: 4
                                                                                                  $53.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCABQ2D-1
                                                                                                  Newark Part No.43AK6238
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length2"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CABQ2D-1 is a 2" quick release bit holder. It is equipped with quick release for convenient and easy release of screwdriver bits with a magnetic tip to keep fasteners securely in place. Built to last with modified S2 steel and proprietary heat treat process to maximize user bit life.

                                                                                                  • Magnetic tip keeps fasteners securely in place
                                                                                                  • Quick-release for easy release of screwdriver bits
                                                                                                  • Modified S2 Steel to maximize bit life
                                                                                                  • Proprietary heat treat process extending bit life
                                                                                                  • 2inch overall length, 1/4inch size, 0.5inch overall height, 0.5inch overall width
                                                                                                  • Black oxide tip finish, steel material, full lifetime warranty

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  2"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.