Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05073201001
Newark Part No.74AK3368
Product Range9506 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.730 |
3+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05073201001
Newark Part No.74AK3368
Product Range9506 Series
Technical Datasheet
Bit TypeHex
Hex Bit Size6mm
Length37mm
Product Range9506 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05073201001 is a 9506 SB 4-in-1 bit 1, 3; 4; 5; 6 x 37mm. Four different screw profiles (hexagonal socket screws sizes 3.0; 4.0; 5.0; 6.0) can be operated with only one bit. Significant weight savings of over 50%. The operability of the large profiles is made possible by the spring compression of the small tips. The bit has a 1/4" hexagon drive (Wera connection series 1) and can therefore also be used with e.g. bit ratchets and bitholding screwdrivers with rapidaptor.
- Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
- Suitable for hexagonal socket screws sizes 3.0, 4.0, 5.0 and 6.0
- Tough for hard materials
- 1/4" hexagon drive (Wera connecting series 1)
Technical Specifications
Bit Type
Hex
Length
37mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
6mm
Product Range
9506 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate