2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Insertion
                                                                                                  Print Page

                                                                                                  M81969/14-03

                                                                                                  Insertion Tool, Removal, Size 16 Contacts

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STEPN COMPONENTS M81969/14-03
                                                                                                  ManufacturerSTEPN COMPONENTS
                                                                                                  Manufacturer Part NoM81969/14-03
                                                                                                  Newark Part No.60AC7076
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,777 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.788
                                                                                                  100+$0.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerSTEPN COMPONENTS
                                                                                                  Manufacturer Part NoM81969/14-03
                                                                                                  Newark Part No.60AC7076
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSize 16 Contacts
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  M81969/14-03 is a plastic double-ended insertion and removal tool with a metal tip designed for rear-release connectors. It is used on thousands of aerospace, military, rail, and high-end industrial applications worldwide in the most severe environments.

                                                                                                  • Radius added to edge to prevent wires from being cut
                                                                                                  • 16 contact size
                                                                                                  • Blue installing tip
                                                                                                  • White removal tip
                                                                                                  • QPL approved - 04344113.AA/11‐26‐13

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Size 16 Contacts

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility