2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Mirrors
                                                                                                  Print Page

                                                                                                  80560

                                                                                                  Mirror, Inspection, Telescopic, 33 " Length, 1.5 " Shaft

                                                                                                  GENERAL TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GENERAL TOOLS 80560
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No80560
                                                                                                  Newark Part No.88T7533
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GENERAL TOOLS
                                                                                                  ManufacturerGENERAL TOOLS
                                                                                                  Manufacturer Part No80560
                                                                                                  Newark Part No.88T7533
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length33"
                                                                                                  Shaft Diameter1.5"
                                                                                                  Handle TypeTelescopic
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 80560 is a telescoping lighted rectangular Inspection Mirror enables inspection of dark, inaccessible areas. Not only is the mirror telescoping and lighted, it also features a 360° swivel double ball joint for extra viewing capabilities. The fully polished, shatter-resistant glass mirror sits on a 360° swivel, double ball joint for accurate positioning and infinite angle adjustments. It is ideal for toolmakers, machinists, inspectors and mechanics.

                                                                                                  • 2 Extra bright LED lights facilitate the inspection of hard-to-see and hard-to-reach areas
                                                                                                  • Easily peer into the dark crevices of work space in search of leaks, breaks or lost tools
                                                                                                  • Non-slip cushion grip
                                                                                                  • Two CR2032 Lithium-ion batteries power source (included)

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  33"

                                                                                                  Handle Type

                                                                                                  Telescopic

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Shaft Diameter

                                                                                                  1.5"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.