• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      10342

                      Tongue & Groove Pliers Set, 5 Pieces, Classic Grip Series

                      WIHA 10342
                      WIHA 10342
                      WIHA 10342
                      WIHA 10342
                      WIHA 10342
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No10342
                      Newark Part No.66AJ9700
                      Product RangeClassic Grip Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$274.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $274.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No10342
                      Newark Part No.66AJ9700
                      Product RangeClassic Grip Series
                      Technical Datasheet

                      Data Sheet

                      Kit Contents5 Pieces of Classic Grip Series V-Jaw Tongue & Groove Pliers Tray Set
                      Product RangeClassic Grip Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      34691 is a 5 piece classic grip V-jaw tongue and groove pilers tray set. Wiha Tools classic grip pliers are the standard for premium quality featuring soft vinyl oil solvent resistant hand grips for comfort and control when being used in any environment. Wiha Pliers features premium quality tool steel for strength and durability and induction hardened jaws for superior sharpness and longevity. Wiha's classic grip plier features soft vinyl hand grips for comfort and control. The grips feature an oil solvent-resistant handle for added anti-slip protection and a stronger grip when being used in any environment. Designed with a manganese phosphate finish for corrosion and rust protection providing a long-lasting tool life. The tools come conveniently stored in a soft modular foam tray for secure, space-saving storage. The foam tray is designed with high visibility tool call-outs printed on each tray to easily return the tool to its location.

                      • Soft vinyl oil and solvent resistant grips for a comfort and leverage
                      • Wiha's patented DynamicJoint provides 40% more gripping power
                      • Extra narrow head for working in restricted spaces
                      • Simple push button for locking to desired setting
                      • Induction hardened jaws for superior longevity
                      • Manganese phosphate finish for corrosion and rust protection
                      • Meets DIN ISO 8976 for test values and principal dimensions of multiple slip joint pliers
                      • Tray size is 15.5” x 11” x 1.25” (medium)
                      • Wiha premium-quality tool steel for strength and durability
                      • 15.5inch product depth, 11.0inch product width, 1.25inch product height

                      Contents

                      Classic grip pliers wrench 10.25" (32635), Classic auto grip V-jaw tongue and groove pliers 10" (32637), Classic grip V-jaw tongue and groove pliers 7" (32660), Classic grip V-jaw tongue and groove pliers 10" (32661), Classic grip adjustable pliers box type 12" (32663), Empty foam tray For V-jaw tongue and groove/auto pliers set (93036).

                      Technical Specifications

                      Kit Contents

                      5 Pieces of Classic Grip Series V-Jaw Tongue & Groove Pliers Tray Set

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      Classic Grip Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate