2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      7306SB

                      Tools, Punch Kit, Knockout, Hydraulic, Multi Piece

                      GREENLEE 7306SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGREENLEE
                      Manufacturer Part No7306SB
                      Newark Part No.07C0006
                      Product RangeSlug-Buster Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,543.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,543.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGREENLEE
                      Manufacturer Part No7306SB
                      Newark Part No.07C0006
                      Product RangeSlug-Buster Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsDriver, Hand Pump, Punches, Dies & Draw Studs, Adapter, Spacers, Step Bit and Plastic Case
                      Product RangeSlug-Buster Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The 7306SB from Greenlee Communications is a 1/2" X 2" hydraulic driver punch set. It is fast, easy and simple to operate punch set. The 7306SB features compact design for field use on construction sites and maintenance jobs. It can be used with most standard round Slug-Buster and Slug-Splitter SC punches (not 1/2inch, 9/16inch, 5/8inch).

                      • Punches 10 times faster than wrench method
                      • Will also drive 751 cable cutter head
                      • Can be used with non round punches (adapter may be required)
                      • 3ft hose
                      • Powerful 11ton hydraulic ram
                      • Weight of 10.9Kg

                      Applications

                      Industrial

                      Contents

                      Driver, Hand pump, Slug-Buster punches, Dies and draw studs for 1/2" through conduit, Spacers, Adapter, Kwik-Stepper step bit and Plastic case.

                      Technical Specifications

                      Kit Contents

                      Driver, Hand Pump, Punches, Dies & Draw Studs, Adapter, Spacers, Step Bit and Plastic Case

                      SVHC

                      No SVHC (17-Dec-2015)

                      Product Range

                      Slug-Buster Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate