2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Knives
                                                                                                  5. Scalpels
                                                                                                  Print Page

                                                                                                  98 55

                                                                                                  Knife, VDE, Dismantling, 38 mm Blade Length, 180 mm Overall Length

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 98 55
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No98 55
                                                                                                  Newark Part No.06R6340
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$95.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $95.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No98 55
                                                                                                  Newark Part No.06R6340
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Knife Type-
                                                                                                  Blade MaterialSteel
                                                                                                  Blade Length38mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  • Ergonomically improved handle shape with comfortable slip guard
                                                                                                  • Particularly confident grip thanks to slip-proof soft components
                                                                                                  • Thumb recess and "finger hook" at the end of the handle ensure a good force when the blade is pulled
                                                                                                  • Transparent protective cap
                                                                                                  • VDE tested according to DIN EN/IEC 60900 : 2004
                                                                                                  • Ergonomically shaped insulating handle
                                                                                                  • Transparent protective cap
                                                                                                  • Solid, fixed hook blade, sickle shaped
                                                                                                  • With guide shoe at the blade point
                                                                                                  • No damage of the conductor insulation

                                                                                                  Technical Specifications

                                                                                                  Knife Type

                                                                                                  -

                                                                                                  Blade Length

                                                                                                  38mm

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Blade Material

                                                                                                  Steel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG