Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.220 |
Price for:Each
Minimum: 1
Multiple: 1
$70.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ228-8
Newark Part No.95K5099
Technical Datasheet
Plier StyleDiagonal
Jaw Opening Max25.4mm
Overall Length206.4mm
Product Range-
SVHCTo Be Advised
Product Overview
These Diagonal-Cutters have a high-leverage design for 36-Percent more cutting power than other pliers. State-of-the-art, dual-material Journeyman™ handles provide a better grip without sacrificing tool strength and durability. Short jaws and beveled cutting edges let you cut wire closely. The hot-riveted joint ensures smooth action and no handle wobblewhile the cutting knives areinduction-hardened for long life.
- High-leverage design. Rivet is closer to the cutting edge for 36-percent greater cutting power than other plier designs
- Short jaws and beveled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
- State-of-the-art, dual-material Journeyman™ handles provide a better grip without sacrificing tool strength and durability
- Hard, black material for toughness and durability
- Soft material on outer surface for comfort and a firm grip
Technical Specifications
Plier Style
Diagonal
Overall Length
206.4mm
SVHC
To Be Advised
Jaw Opening Max
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate