Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No88 07 250
Newark Part No.81R1127
Product RangeAlligator Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $109.490 |
Price for:Each
Minimum: 1
Multiple: 1
$109.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No88 07 250
Newark Part No.81R1127
Product RangeAlligator Series
Technical Datasheet
Plier StyleSelf Adjusting
Jaw Opening Max50mm
Overall Length250mm
Product RangeAlligator Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
88 07 250 is an Alligator® water pump plier. The Alligator® water pump plier provides more output and comfort compared to conventional water pump pliers of same length offer 9 adjustment positioning for 30% more gripping capacity.
- Insulated with two-color dual component handles, VDE tested
- Polished head
- Good access to the workpiece due to slim size in the head and joint area
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC
- Box-joint design: high stability because of double guide
- Pinch guard prevents operators´ fingers being pinched
- Chrome vanadium electric steel, forged, multi stage oil hardened
Technical Specifications
Plier Style
Self Adjusting
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
50mm
Product Range
Alligator Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate