Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.830 |
Price for:Each
Minimum: 1
Multiple: 1
$64.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No82 01 200
Newark Part No.47AK0840
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max0.86"
Overall Length7.87"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
82 01 200 is a KNIPEX TwinGrip slip joint plier. It features a unique combination: front grip and side grip function, box joint, and push button adjustment. This very slim plier can work even in confined installation spaces with a narrow turning zone for fast results. It features a high-grip front jaw with robust teeth and a high gear ratio at the tip of the mouth. It features a five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity.
- Large front and side gripping capacity for diameters and widths across flats 4 - 22mm
- Reliable front gripping of flat workpieces due to the three-point system
- Gripping, tightening and loosening screws with worn heads and threads
- Pinch stop reduces the risk of crushed fingers
- Durable and resilient due to the robust box joint, unique combination of front and side gripping
- Front jaw design grips stripped screws, optimized side jaw with opposing teeth for maximum force
- Gripping capacity for diameters and widths across the flats from 5/32" to 7/8" (4 to 22mm)
- Reliable gripping of flat workpiece due to 3-point system, box-joint design for added tool stability
- 8" length, 1 5/8" width, 1/2" height
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Slip Joint
Overall Length
7.87"
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
0.86"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate