Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $86.230 |
Price for:Each
Minimum: 1
Multiple: 1
$86.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
18C is an automatic center punch with adjustable stroke. It features a lightweight, knurled steel handle for a positive grip and easy handling.
- Rugged automatic punches with all-steel handles and parts
- Internal mechanism automatically - strikes a blow when downward pressure is applied
- Spring tension which regulates the blow is constant
- Point can be easily removed for regrinding or replacement
- Adjustable knurled cap regulates the force of the blow
- Heavy-duty
- 130mm (5 1/4") length, 17mm (11/16") diameter
Technical Specifications
Tip / Nozzle O.D.
-
Length
5.25"
SVHC
To Be Advised
Shaft Diameter
0.687"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate