• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Ratchet Handles
                      Print Page

                      81304P

                      Ratchet, Tear Drop Head, 1/2" Drive, 11.02" L

                      GEARWRENCH 81304P
                      GEARWRENCH 81304P
                      GEARWRENCH 81304P
                      GEARWRENCH 81304P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No81304P
                      Newark Part No.36X0033
                      Product Range120XP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$78.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No81304P
                      Newark Part No.36X0033
                      Product Range120XP Series
                      Technical Datasheet

                      Data Sheet

                      Drive Size - Metric-
                      Length11.02"
                      Product Range120XP Series
                      SVHCTo Be Advised

                      Product Overview

                      81304P is a 1/2" drive 120XP™ Teardrop ratchet. It takes access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. It features a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchet is a bright, full polish chrome to resist rust and corrosion and has an enclosed head design which allows for extreme resistance to dirt infiltration.

                      • Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
                      • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
                      • Longer reach handle to access hard-to-reach fasteners
                      • Enclosed head design for extreme resistance to dirt infiltration
                      • Highly visible on/off markings on the head for fast size identification
                      • Bright, full polish chrome finish easily wipes clean and resists corrosion
                      • Meets or exceeds ASME specifications, alloy steel material, square drive type, contoured handle
                      • 0.74inch head thickness, 11inch overall length, 1.73inch head width
                      • Ratchet type, full lifetime warranty, 1/2inch drive tang size

                      Technical Specifications

                      Drive Size - Metric

                      -

                      Product Range

                      120XP Series

                      Length

                      11.02"

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate