2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Ratchet Handles
                                                                                                  Print Page

                                                                                                  81371T

                                                                                                  Ratchet, Tear Drop Head, Locking Flex, 1/2" Drive, 17" L

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 81371T
                                                                                                  GEARWRENCH 81371T
                                                                                                  GEARWRENCH 81371T
                                                                                                  GEARWRENCH 81371T
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81371T
                                                                                                  Newark Part No.88AH4590
                                                                                                  Product Range90T Flex Head Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  446 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$112.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $112.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No81371T
                                                                                                  Newark Part No.88AH4590
                                                                                                  Product Range90T Flex Head Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drive Size - Metric-
                                                                                                  Length17"
                                                                                                  Product Range90T Flex Head Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  81371T is a 1/2" drive 90-tooth dual material locking flex head teardrop ratchet 17". It has a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners in tight confines. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchet on the market.

                                                                                                  • Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
                                                                                                  • Locking flex-head with 9 locked positions and unlocked option for adjustable access angle
                                                                                                  • Dual material comfort grip handle
                                                                                                  • Enclosed head design for extreme resistance to dirt infiltration
                                                                                                  • Precision engineered high strength pawl for increased durability
                                                                                                  • Highly visible on/off markings on the head
                                                                                                  • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                  • Meets or exceeds ASME specifications, alloy steel material
                                                                                                  • 0.64inch head thickness, 17.0inch overall length, 1.72inch head width
                                                                                                  • Ratchet type, full lifetime warranty, 1/2inch drive tang size

                                                                                                  Technical Specifications

                                                                                                  Drive Size - Metric

                                                                                                  -

                                                                                                  Product Range

                                                                                                  90T Flex Head Series

                                                                                                  Length

                                                                                                  17"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG