Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81228T
Newark Part No.88AH4581
Product Range90T Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $49.150 |
Price for:Each
Minimum: 1
Multiple: 1
$49.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81228T
Newark Part No.88AH4581
Product Range90T Series
Technical Datasheet
Drive Size - Metric-
Length4.7"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81228T is a 3/8" drive 90-tooth compact head stubby teardrop ratchet 4-1/2". It has 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The compact head ratchet comes with a 3/8" drive tang but the head width of a 1/4" drive ratchet, providing better access in tight spaces. GEARWRENCH ratchets help you GET IT DONE™. 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines.
- Compact head design is 20% narrower than standard 3/8" drive ratchets for access
- Precision engineered high strength pawl for increased durability
- Stubby handle length for when clearance is limited
- Highly visible on/off markings on the head
- Enclosed head design for extreme resistance to dirt infiltration
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Bright, full polish chrome finish easily wipes clean and resists corrosion, full lifetime warranty
- Meets or exceeds ASME specifications, alloy steel material, square drive type
- 0.43inch head thickness, 4.7inch overall length, 1inch head width
- 3/8inch drive tang size, contoured handle style
Technical Specifications
Drive Size - Metric
-
Product Range
90T Series
Length
4.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate