2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Saws - Hand
                                                                                                  5. Jab / Keyhole / Drywall / Pad Saws
                                                                                                  Print Page

                                                                                                  725

                                                                                                  Jaw Saw, Multi, 152.4 mm Blade Length

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 725
                                                                                                  KLEIN TOOLS 725
                                                                                                  KLEIN TOOLS 725
                                                                                                  KLEIN TOOLS 725
                                                                                                  KLEIN TOOLS 725
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No725
                                                                                                  Newark Part No.83H2052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$18.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No725
                                                                                                  Newark Part No.83H2052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blade Length152.4mm
                                                                                                  Saw TypeMulti
                                                                                                  Materials CutPlasterboard, Plastic, Wood
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Klein Tools' Key Hole Saw is designed with the professional user in mind. The rugged, heavy-duty Hole Saw provides superior results with less effort. A curved front-end design allows for comfortable, two-hand use.

                                                                                                  • Cuts drywall, wallboard, plywood, and plastic
                                                                                                  • Triple ground teeth for a fast cut
                                                                                                  • Blade cuts in both directions (push and pull)
                                                                                                  • Hardened, carbon steel blade for durability
                                                                                                  • Hardened, beveled blade point for scoring and plunge cuts
                                                                                                  • Handle structure designed for strength and durability
                                                                                                  • Flat-end grip for palming or punching through drywall

                                                                                                  Technical Specifications

                                                                                                  Blade Length

                                                                                                  152.4mm

                                                                                                  Materials Cut

                                                                                                  Plasterboard, Plastic, Wood

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Saw Type

                                                                                                  Multi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility