Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $23.870 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-7385
Newark Part No.83H4698
Technical Datasheet
Blade Length1"
For Use WithRound Hole Cutter with Adjustable Radius Blades 22-7385
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for installing ceiling speakers, recessed lighting, or any project requiring a round hole to be cut.
- Cuts round hole in ceilings, walls, and floors
- Adjustable cut diameter from 4” ~ 10Cuts plywood, plasterboard, and acrylic up to 1” thick.
- Can be used with any variable speed drill
- Cutting radius is freely adjustable via adjusting lever
- Support base steadies the drill bit while cutting and keeps the cut perpendicular to the surface
- Transparent cowl prevents chips from flying into eyes while cutting
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Replacement Blades item # 22-7390
Technical Specifications
Blade Length
1"
Product Range
-
For Use With
Round Hole Cutter with Adjustable Radius Blades 22-7385
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate