Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 22-7385Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83H4698 |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $101.920 |
| 5+ | $96.630 |
| 10+ | $93.940 |
| 25+ | $89.860 |
| 50+ | $84.270 |
| 100+ | $78.830 |
| 250+ | $73.970 |
Price for:Each
Minimum: 1
Multiple: 1
$101.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 22-7385Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83H4698 |
| Technical Datasheet | |
| Blade Length | 1" |
| For Use With | Round Hole Cutter with Adjustable Radius Blades 22-7385 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Ideal for installing ceiling speakers, recessed lighting, or any project requiring a round hole to be cut.
- Cuts round hole in ceilings, walls, and floors
- Adjustable cut diameter from 4” ~ 10Cuts plywood, plasterboard, and acrylic up to 1” thick.
- Can be used with any variable speed drill
- Cutting radius is freely adjustable via adjusting lever
- Support base steadies the drill bit while cutting and keeps the cut perpendicular to the surface
- Transparent cowl prevents chips from flying into eyes while cutting
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Replacement Blades item # 22-7390
Technical Specifications
| Blade Length | 1" |
|---|---|
| Product Range | - |
| For Use With | Round Hole Cutter with Adjustable Radius Blades 22-7385 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
