2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Interchangeable Screwdrivers
                      Print Page

                      28904

                      Screwdriver Blade, Interchangeable, T20 Torx, 5.12" Length, Steel, TorqueFix T-Handle

                      WIHA 28904
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No28904
                      Newark Part No.87K6046
                      Product RangeTORX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No28904
                      Newark Part No.87K6046
                      Product RangeTORX Series
                      Technical Datasheet

                      Data Sheet

                      Tip Size 1-
                      Tip Size 2-
                      Blade Length-
                      Overall Length130mm
                      Product RangeTORX Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      28904 is a T20 TorqueFix torx blade. It is designed to be used with Wiha TorqueVario T-handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, torque screwdrivers, or torque wrenches. The torque blade can be inserted into the Wiha torque T-handles to create a solid T-handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter. The fixed blade has markings with their size and max torque ratings for easy identification.

                      • Hex tip blade on 6mm hex shafts
                      • High alloy CVM steel, hardened, satin hard chrome finish
                      • Replaceable blade, improve productivity, reduce waste
                      • 0.8inch product depth, 2.8inch product width, 8.7inch product height
                      • 5.1inch overall length

                      Technical Specifications

                      Tip Size 1

                      -

                      Blade Length

                      -

                      Product Range

                      TORX Series

                      Tip Size 2

                      -

                      Overall Length

                      130mm

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate