Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32581
Newark Part No.14AC6014
Also Known AsGTIN UPC EAN: 092644325816
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32581
Newark Part No.14AC6014
Also Known AsGTIN UPC EAN: 092644325816
Technical Datasheet
Tip Size 13.2mm
Tip Size 22.4mm
Blade Length-
Overall Length165mm
Product Range-
SVHCTo Be Advised
Product Overview
Designed for precision work, Klein's electronics screwdrivers feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.
- Four different tips in one tool; includes #0 and #00 Phillips plus 1/8"and 3/32" Slotted tips
- Rotating cap for optimum and precise control
- Cushion-Grip handles
- Heat treated precision ground tip for greater strength
Technical Specifications
Tip Size 1
3.2mm
Blade Length
-
Product Range
-
Tip Size 2
2.4mm
Overall Length
165mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 32581
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate