Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32701
Newark Part No.84X8386
Technical Datasheet
Tip Size 16.35mm
Tip Size 27.938mm
Blade Length51mm
Overall Length197mm
Product Range-
SVHCTo Be Advised
Product Overview
Switch from a handle to a drill in a snap! Power drills make quick work of large fastening jobs but some times, you still need the finesse of a hand tool. Klein's Switch Drive Handle System allows you to easily alternate any accessory with a power groove between a power drill and hand tool minimizing the number of tools and saving space.The patented quick release mechanism in the handle secures any 1/4'' hex shaft to quickly convert an impact rated accessory to the most rugged, long lasting, powerful hand tool in your bag.
- The handle's quick release mechanism easily switches any 1/4'' hex accessory between a power tool and hand tool.
- Includes Switch Drive handle and three 2" (51 mm) magnetic power nut drivers (1/4", 5/16", and 3/8").
- Large Cushion-Grip handle for greater comfort and torque.
- Made in the USA.
Technical Specifications
Tip Size 1
6.35mm
Blade Length
51mm
Product Range
-
Tip Size 2
7.938mm
Overall Length
197mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate