2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Robertson Screwdrivers
                                                                                                  Print Page

                                                                                                  ISQS1.

                                                                                                  Screwdriver, Square, VDE, 1000 V, #1 Tip, 4 " Blade Length, 3.7 " Handle Length

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE ISQS1.
                                                                                                  FLUKE ISQS1.
                                                                                                  FLUKE ISQS1.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoISQS1.
                                                                                                  Newark Part No.98AH0524
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$51.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.45
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoISQS1.
                                                                                                  Newark Part No.98AH0524
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screw Size Accepted#1
                                                                                                  Overall Length194mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Insulated squared screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.

                                                                                                  • Ergonomic handle size of 3.7 x 1.2" (94 x 30mm)
                                                                                                  • Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
                                                                                                  • Slim insulated shaft allows access in hard to reach areas
                                                                                                  • Manufactured from CMV steel for superior durability
                                                                                                  • Certified to 1000VAC and 1500VDC
                                                                                                  • Individually tested to 10,000V
                                                                                                  • Individually tested to 10,000V

                                                                                                  Technical Specifications

                                                                                                  Screw Size Accepted

                                                                                                  #1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  194mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG