2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Slotted Screwdrivers
                                                                                                  Print Page

                                                                                                  ISLS8.

                                                                                                  Screwdriver, Slotted, Insulated, VDE, 1000 V, 0.25 " Tip, 5 " Blade Length, 4.17 " Handle Length

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE ISLS8.
                                                                                                  FLUKE ISLS8.
                                                                                                  FLUKE ISLS8.
                                                                                                  FLUKE ISLS8.
                                                                                                  FLUKE ISLS8.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoISLS8.
                                                                                                  Newark Part No.98AH0523
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$51.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoISLS8.
                                                                                                  Newark Part No.98AH0523
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip Size6mm
                                                                                                  Blade Length125mm
                                                                                                  Overall Length231mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Insulated slotted screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.

                                                                                                  • Ergonomic handle size of 4.2 x 1.4" (106 x 36mm)
                                                                                                  • Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
                                                                                                  • Slim insulated shaft allows access in hard to reach areas
                                                                                                  • Manufactured from CMV steel for superior durability
                                                                                                  • Certified to 1000VAC and 1500VDC
                                                                                                  • Individually tested to 10,000V
                                                                                                  • Individually tested to 10,000V

                                                                                                  Technical Specifications

                                                                                                  Tip Size

                                                                                                  6mm

                                                                                                  Overall Length

                                                                                                  231mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Blade Length

                                                                                                  125mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG