Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $71.420 |
Price for:Each
Minimum: 1
Multiple: 1
$71.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81401
Newark Part No.36X0061
Drive Size - Imperial0.75"
Length18"
Product Range-
SVHCTo Be Advised
Product Overview
81401 is a 3/4" drive sliding T handle 18". GEARWRENCH offers sliding t-handles in 1/2", 3/4", and 1" drives. The sliding t-handle allows for optimum position and leverage and has a ball detent to securely hold the socket or extension while working. Our full polish chrome easily wipes clean to resist rust and corrosion providing a long tool life.
- Fixed stop on one end, pin detent on the opposite end
- Ball detent for secure socket retention
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Hard stamped size markings
- Meets or exceeds ASME specifications
- 18.0inch overall length, 3/4inch drive tang size
- Full lifetime warranty, square drive type, alloy steel material
Technical Specifications
Drive Size - Imperial
0.75"
Product Range
-
Length
18"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate