2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Sockets & Accessories
                                                                                                  5. Ratchet Handles & Breaker Bars
                                                                                                  Print Page

                                                                                                  88800

                                                                                                  Ratchet, 3/4" Drive Size, 43 Teeth Count, 19.68" Overall Length, Round Head

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 88800
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No88800
                                                                                                  Newark Part No.84AC0386
                                                                                                  See all Technical Docs
                                                                                                  686 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$123.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $123.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No88800
                                                                                                  Newark Part No.84AC0386
                                                                                                  Drive Size - Imperial0.75"
                                                                                                  Length19.68"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  88800 is a 3/4" drive 43-tooth round head ratchet 20".

                                                                                                  • 43-tooth reversing gear, 20" long handle for improved reach, leverage and torque
                                                                                                  • Drop-forged, single-piece design, features a knurled grip, providing a non slip surface
                                                                                                  • Round-shaped head, alloy steel material
                                                                                                  • Bright, full polish chrome finish easily wipes clean and resists corrosion
                                                                                                  • Ball detent for secure socket retention
                                                                                                  • Meets or exceeds ASME specifications
                                                                                                  • 2.283inch head thickness, 19.685inch overall length, 2.717inch head width
                                                                                                  • 3/4inch drive tang size, full polish chrome finish
                                                                                                  • Full lifetime warranty, round ratchet head style, square drive type

                                                                                                  Technical Specifications

                                                                                                  Drive Size - Imperial

                                                                                                  0.75"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Length

                                                                                                  19.68"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG