Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $182.620 |
Price for:Each
Minimum: 1
Multiple: 1
$182.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
12853 is an insulated 1/2" drive ratchet. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- Professional series long life insulated
- Double insulated red over yellow
- Additional durable soft black grips
- 3.4inch product depth, 6.8inch product width, 11.3inch product height
- 10.2inch overall length
Technical Specifications
Drive Size - Imperial
0.5"
Product Range
-
Length
260mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate