Print Page
Image is for illustrative purposes only. Please refer to product description.
132 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CR14 is a 1/4" drive 72-tooth quick release teardrop ratchet. It combines the optimum balance of strength and access to deliver a high strength and highly accessible ratchet. The 72-tooth single pawl design delivers a 5 degree swing arc providing additional access. The full polish chrome design easily wipes clean and resists corrosion.
- Teardrop low profile head for improved access
- Flush-mounted on/off switch allow better access in tight spaces
- Quick release allows for fast socket exchanges
- Manufactured from chrome alloy steel for better strength and longer tool life
- Meets or exceeds ASME specifications
- 0.38inch head thickness, 5.1inch overall length, 0.93inch head width
- 1/4inch drive tang size
- Full lifetime warranty
- Bright, full polish chrome finish easily wipes clean and resists corrosion
Technical Specifications
Drive Size - Imperial
1/4"
Product Range
-
Length
6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate