Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CR38 is a 3/8" drive 72-tooth quick release teardrop ratchet. It combines the optimum balance of strength and access to deliver a high strength and highly accessible ratchet. The newly designed 72-tooth single pawl design delivers a 5 degree swing arc providing additional access. The full polish chrome design easily wipes clean and resists corrosion.
- Teardrop low profile head for improved access
- Flush-mounted on/off switch allow better access in tight spaces
- Quick release allows for fast socket exchanges
- Manufactured from chrome alloy steel for better strength and longer tool life
- Meets or exceeds ASME specifications
- 0.50inch head thickness, 8.5inch overall length, 1.22inch head width
- 3/8inch drive tang size
- Full lifetime warranty
- 72-tooth ratchet turns fasteners with a 5° swing arc
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
-
Length
8.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate