Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11053
Newark Part No.22M4662
Also Known AsGTIN UPC EAN: 092644110535
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11053
Newark Part No.22M4662
Also Known AsGTIN UPC EAN: 092644110535
Technical Datasheet
Stripping Capacity AWG12AWG to 6AWG
Stripping Capacity Metric-
For Use WithStranded Wires
Product Range-
SVHCTo Be Advised
Product Overview
This Klein-Kurve Wire Stripper/Cutter is designed to cut, strip and loop a wide range of stranded copper wires. Precision shear-type blades produce a clean cut. Screw shearing holes cleanly shear 6-32 and 8-32 screws.
- Strips, cuts and gauges 6-12 AWG stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Never use on or near live electrical circuits.
Technical Specifications
Stripping Capacity AWG
12AWG to 6AWG
For Use With
Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate