2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Stripping Tools
                                                                                                  5. Wire Strippers
                                                                                                  Print Page

                                                                                                  11057

                                                                                                  Wire Stripper & Cutter, 32-20 AWG / 0.05-0.5mm² Solid & Stranded Wires

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  KLEIN TOOLS 11057
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No11057
                                                                                                  Newark Part No.31C2290
                                                                                                  Also Known AsGTIN UPC EAN: 092644740565
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.27
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No11057
                                                                                                  Newark Part No.31C2290
                                                                                                  Also Known AsGTIN UPC EAN: 092644740565
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stripping Capacity AWG32AWG to 20AWG
                                                                                                  Stripping Capacity Metric0.05mm² to 0.5mm²
                                                                                                  For Use WithSolid & Stranded Wires
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Klein's Wire Stripper/Cutter features a coil spring for fast self-opening action. The strong-gripping serrated nose allows for easy bending, shaping and pulling of wire. The Wire Stripper/Cutter has precision-ground stripping holes and screw-shearing holes.

                                                                                                  • Cuts, strips and loops 20-30 AWG Solid and 22-32 AWG Stranded wire
                                                                                                  • Precision ground stripping holes
                                                                                                  • Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
                                                                                                  • Holes for looping and bending wire
                                                                                                  • Cleanly shears 6-32 and 8-32 screws
                                                                                                  • Coil spring provides fast self-opening action
                                                                                                  • Easy-to-read markings

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.

                                                                                                  Technical Specifications

                                                                                                  Stripping Capacity AWG

                                                                                                  32AWG to 20AWG

                                                                                                  For Use With

                                                                                                  Solid & Stranded Wires

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Stripping Capacity Metric

                                                                                                  0.05mm² to 0.5mm²

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG