Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.860 |
| 25+ | $28.110 |
| 50+ | $25.370 |
| 300+ | $24.000 |
Product Information
Product Overview
T3893 is an ecotronic ESD wire stripping plier suitable for stripping all common wire insulation types. Special tool steel blades, hardened for long-term performance. Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG. Stranded plier nose with serrated tips for gripping and looping wires Elecro-static discharging handles. Contoured, dual component handle design for comfortable working. Locking mechanism to secure the blade pairs in a closed position. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. Joint with durable stainless steel rivet.
Technical Specifications
30AWG to 20AWG
Insulated Solid Wires
No SVHC (21-Jan-2025)
0.2mm to 0.8mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate