ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Stripping Tools
                                                                                                  5. Wire Strippers
                                                                                                  Print Page

                                                                                                  11049

                                                                                                  Wire Stripper, 16-8 AWG / 1-6mm² Stranded Wires

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 11049
                                                                                                  KLEIN TOOLS 11049
                                                                                                  KLEIN TOOLS 11049
                                                                                                  KLEIN TOOLS 11049
                                                                                                  KLEIN TOOLS 11049
                                                                                                  KLEIN TOOLS 11049
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No11049
                                                                                                  Newark Part No.84C8719
                                                                                                  Also Known AsGTIN UPC EAN: 092644110498
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  4 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$32.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No11049
                                                                                                  Newark Part No.84C8719
                                                                                                  Also Known AsGTIN UPC EAN: 092644110498
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stripping Capacity AWG16AWG to 8AWG
                                                                                                  Stripping Capacity Metric1mm² to 6mm²
                                                                                                  For Use WithStranded Wires
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Wire Stripper/Cutter cuts, strips, loops, and gauges 8 - 16 AWG stranded wire. Metric sizes are 6.0 - 1.0 mm2. The bi-layer handle provides added structure, superior palm-fit and comfort. Easy-to-read wire gauge markings on both sides for stripping in either direction.

                                                                                                  • Compact, lightweight wire-stripping and cutting tool
                                                                                                  • Narrow nose fits into tight places
                                                                                                  • Hardened steel with precision ground stripping holes
                                                                                                  • Do not use for cutting steel wire or bolts
                                                                                                  • Spring-loaded action for self-opening
                                                                                                  • Black-oxide finish resists corrosion
                                                                                                  • Color-coded handles: red indicates stranded wire, yellow indicates solid wire

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel wire or bolts.

                                                                                                  Technical Specifications

                                                                                                  Stripping Capacity AWG

                                                                                                  16AWG to 8AWG

                                                                                                  For Use With

                                                                                                  Stranded Wires

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Stripping Capacity Metric

                                                                                                  1mm² to 6mm²

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate