2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  MA2640

                                                                                                  Tool Case, PET (Polyester), 11.81" x 16.14" x 11"

                                                                                                  CK TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  CK TOOLS MA2640
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part NoMA2640
                                                                                                  Newark Part No.02AH4448
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$140.420
                                                                                                  6+$133.560
                                                                                                  12+$131.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $140.42
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CK TOOLS
                                                                                                  ManufacturerCK TOOLS
                                                                                                  Manufacturer Part NoMA2640
                                                                                                  Newark Part No.02AH4448
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool
                                                                                                  Carrying Case MaterialPET (Polyester), Polymer
                                                                                                  Bag MaterialPolyester (PET)
                                                                                                  External Height300mm
                                                                                                  External Height - Imperial13.39"
                                                                                                  External Width410mm
                                                                                                  External Height - Metric340mm
                                                                                                  External Width - Imperial11.42"
                                                                                                  External Depth280mm
                                                                                                  External Width - Metric290mm
                                                                                                  External Depth - Imperial17.72"
                                                                                                  External Depth - Metric450mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MA2640 is a C.K Magma Pro tool case plus. It is the ultimate bag to organize and protect your tools. It features multiple vertical storage pockets, offering easy access to tools and perfect organization of user tool bag.

                                                                                                  • A place for every tool and every tool in its place
                                                                                                  • Dual side, wide opening storage
                                                                                                  • Heavy duty, pierce protected zips
                                                                                                  • Over 60 pockets and holders for organization
                                                                                                  • 100% rubberized water and crackproof base
                                                                                                  • Tough 600D polyester construction
                                                                                                  • Dimension is (H x W x D) 13.38 x 17.71 x 11.41inch

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool

                                                                                                  Bag Material

                                                                                                  Polyester (PET)

                                                                                                  External Height - Imperial

                                                                                                  13.39"

                                                                                                  External Height - Metric

                                                                                                  340mm

                                                                                                  External Depth

                                                                                                  280mm

                                                                                                  External Depth - Imperial

                                                                                                  17.72"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Carrying Case Material

                                                                                                  PET (Polyester), Polymer

                                                                                                  External Height

                                                                                                  300mm

                                                                                                  External Width

                                                                                                  410mm

                                                                                                  External Width - Imperial

                                                                                                  11.42"

                                                                                                  External Width - Metric

                                                                                                  290mm

                                                                                                  External Depth - Metric

                                                                                                  450mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG