2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  00 19 75 LE

                                                                                                  Multi Purpose Belt Pouch, 4.33" W x 8.46" D x 1.57" H, PET (Polyester)

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 00 19 75 LE
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 19 75 LE
                                                                                                  Newark Part No.74AK5502
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.70
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No00 19 75 LE
                                                                                                  Newark Part No.74AK5502
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPET (Polyester)
                                                                                                  External Height1.57"
                                                                                                  External Width4.33"
                                                                                                  External Depth8.46"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  00 19 75 LE is a multi-purpose belt pouch (empty). It is also suitable for KNIPEX CutiX® or similarly slim tools like the pliers for electrical installation, KNIPEX TwinGrip, etc.

                                                                                                  • Tool bag made from durable polyester fabric, with belt loop, conical bag for 1 to 3 hand tools
                                                                                                  • With pen compartment
                                                                                                  • Ideal for carrying the angled electricians shears, 95 05 20
                                                                                                  • Tool pouch constructed of durable polyester fabric
                                                                                                  • Black color
                                                                                                  • Dimension is (L x W x H) 7-1/2" x 4-1/4" x 1-1/2"
                                                                                                  • Includes belt loop and pen compartment

                                                                                                  Warnings

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PET (Polyester)

                                                                                                  External Width

                                                                                                  4.33"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  1.57"

                                                                                                  External Depth

                                                                                                  8.46"

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  ESG