Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.050 |
Price for:Each
Minimum: 1
Multiple: 1
$209.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No669ZT
Newark Part No.25C0043
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height15.63"
External Width11.25"
External Depth2.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
669ZT is a larger 669ZT series technician carrying case contains 47 sewn tool pockets and a meter pouch inside, as well as 2 meter pouches and document pocket on the outside. Constructed of heavy-duty nylon with industrial strength zipper for durability, this carrying case comes complete with adjustable and removable shoulder strap.
- Exterior dimensions (L x W x D) is 15 5/8" x 11 1/4" x 2 1/2"
- Interior dimensions (L x W x D) is 15" x 11" x 2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
11.25"
Product Range
-
External Height
15.63"
External Depth
2.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate