Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No62201MB
Newark Part No.74AK5647
Product RangeMODbox Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $131.980 |
Price for:Each
Minimum: 1
Multiple: 1
$131.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No62201MB
Newark Part No.74AK5647
Product RangeMODbox Series
Technical Datasheet
Carrying Case Material1680d Ballistic Weave
External Height20.5"
External Width14.5"
External Depth10"
Product RangeMODbox Series
SVHCTo Be Advised
Product Overview
62201MB is a MODbox™ electrician's backpack. It features 32 pockets for plenty of tool storage, including a hard, molded front pocket for safety glasses and a front zipper pocket to store loose parts. Built-in technology to seamlessly connect to Klein's MODbox™ mobile workstation and other MODbox™ components to make a custom mobile workstation. It features a headlamp bracket that holds a Klein Tools headlamp to illuminate either the interior of the tool bag or the external surroundings (headlamp sold separately, Cat. Nos. 56062, 56049).
- MODbox™ components lock together and easily unlock with one hand
- 32 pockets for maximum tool and gear storage and includes a spacious interior for large hand tools
- Constructed with durable water resistant 1680d Ballistic Weave material
- Hard, molded front pocket helps protect items like phones and safety glasses
- Connect cell phone or other devices inside backpack with cord pass through
- Fully molded bottom protects from the elements, tape loop fits all standard electrical tape rolls
- Extra padding on the back extends over the hard bottom for carrying comfort
- Main zipper designed with lockable zipper pulls (Lock not included)
- 14.5'' overall length, 10'' overall width, 20.5'' overall height
- Padded handles, zipper closure
Notes
50LBS weight limit.
Technical Specifications
Carrying Case Material
1680d Ballistic Weave
External Width
14.5"
Product Range
MODbox Series
External Height
20.5"
External Depth
10"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate