| Quantity | Price |
|---|---|
| 1+ | $32.390 |
Product Information
Product Overview
54812MB is a MODbox™ tool bag, tote, and backpack component box that comes with 3 removable dividers and a stay-put lid designed to keep contents from shifting. The clear lid provides an easy view of the contents. The component box is IP65-rated and made with impact-resistant polymers. Designed to connect to the bottom of the electrician's backpack, tool tote, or tool bag (Cat. Nos. 62201MB, 62202MB, 66203MB) which easily connects with other MODbox™ components to make a custom mobile workstation. This component box is made with impact-resistant polymers and is IP65-rated for protection against debris and rain. It is used in modular tool storage applications.
- MODbox™ compact storage box easily connects to other components for a customized mobile workstation
- Clear lid to easily view contents for enhanced efficiency and quickly assess inventory
- One handed system release mechanism for quick toolbox removal and reconfiguration
- One handed system release mechanism for quick toolbox removal and reconfiguration
- Impact resistant polymers material
- Metal latch material
- Orange color
- Heavy-duty metal latch enclosure
- Dimension is 16.2'' x 3'' x 9'' (l x h x w)
- (4) compartment, (3) dividers, weather resistant
Warnings
Do not use as a step stool or ladder.
Technical Specifications
Polymer
9"
MODbox Series
3"
16.2"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate