2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  928T-CB

                                                                                                  Tool Case, PE, 361.95 mm Height, 482.6 mm Width, 231.78 mm Depth

                                                                                                  PLATT
                                                                                                  PLATT 928T-CB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPLATT
                                                                                                  Manufacturer Part No928T-CB
                                                                                                  Newark Part No.87F3581
                                                                                                  Product RangePlatt 928
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$289.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $289.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PLATT
                                                                                                  ManufacturerPLATT
                                                                                                  Manufacturer Part No928T-CB
                                                                                                  Newark Part No.87F3581
                                                                                                  Product RangePlatt 928
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPE (Polyethylene)
                                                                                                  External Height361.95mm
                                                                                                  External Width482.6mm
                                                                                                  External Depth231.78mm
                                                                                                  Product RangePlatt 928
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 928T-CB is a black Deluxe Tool Case moulded from HMW polyethylene with durable ribbed shell and chrome hardware. It features a heavy-duty aluminium frame with black trim and gasket, cast key locks, deluxe golf grip handle and full-length piano hinge and comes in three popular sizes. It comes standard with moulded adjustable bottom divider, convenient literature pocket and two moulded pallets.

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Notes

                                                                                                  Custom design capabilities available.

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PE (Polyethylene)

                                                                                                  External Width

                                                                                                  482.6mm

                                                                                                  Product Range

                                                                                                  Platt 928

                                                                                                  External Height

                                                                                                  361.95mm

                                                                                                  External Depth

                                                                                                  231.78mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.