2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  TC-306-2

                                                                                                  Tool Case, PP, 8.25" Height, 16.5" Width, 6.125" Depth

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL TC-306-2
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoTC-306-2
                                                                                                  Newark Part No.84N1450
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoTC-306-2
                                                                                                  Newark Part No.84N1450
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPP (Polypropylene)
                                                                                                  External Height8.25"
                                                                                                  External Width16.5"
                                                                                                  External Depth6.125"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TC-306-2 is a grey Utility Box with lift-out tray and made of lightweight co-polymer polypropylene resin.

                                                                                                  • Non-conductive
                                                                                                  • Rustproof and scratch resistant
                                                                                                  • Brass hinge and latch pins
                                                                                                  • Tough recessed handle
                                                                                                  • Resistant to oil and most common chemicals
                                                                                                  • Positive action latches
                                                                                                  • Tongue and groove construction
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PP (Polypropylene)

                                                                                                  External Width

                                                                                                  16.5"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  8.25"

                                                                                                  External Depth

                                                                                                  6.125"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG