Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.930 |
| 10+ | $47.220 |
| 25+ | $46.420 |
Price for:Each
Minimum: 1
Multiple: 1
$57.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 19inch automatic closing plastic tool box
- One-handed opening and automatic closing latch
- 2 storage compartments on the lid
- Durable metal closures
- Retractable handle, removable tray
- Stackable toolbox
- 6883.4inch depth, 12217.4inch length, 6019.8inch size H
Notes
Possibility of locking with a padlock (not supplied).
Technical Specifications
Carrying Case Material
-
External Width
493mm
Product Range
-
External Height
256mm
External Depth
248mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate