2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  FMST1-75531

                                                                                                  Tool Case, 38.976" W x 24.409" D x 23.228" H, PP

                                                                                                  STANLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STANLEY FMST1-75531
                                                                                                  STANLEY FMST1-75531
                                                                                                  STANLEY FMST1-75531
                                                                                                  STANLEY FMST1-75531
                                                                                                  ManufacturerSTANLEY
                                                                                                  Manufacturer Part NoFMST1-75531
                                                                                                  Newark Part No.71Y9075
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$141.420
                                                                                                  3+$141.420
                                                                                                  5+$141.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $141.42
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STANLEY
                                                                                                  ManufacturerSTANLEY
                                                                                                  Manufacturer Part NoFMST1-75531
                                                                                                  Newark Part No.71Y9075
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPP (Polypropylene)
                                                                                                  External Height590mm
                                                                                                  External Width990mm
                                                                                                  External Depth620mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  FMST1-75531 is a 240L, FATMAX® large job chest. It is designed to facilitate carrying of power tools and hand tools in a convenient manner.

                                                                                                  • Metal pull handle with overmold handle type, metal hinge material, lockable
                                                                                                  • IP65 rating, standards/Norms
                                                                                                  • Metal product handle type, 2 number of wheels, large size (on wheels), metal latch material
                                                                                                  • On wheels, tote tray, Yes x 1 modules deep toolbox
                                                                                                  • Innovative, top aluminum rails, water resistant, tool chest has an IP65 rated water seal
                                                                                                  • Durability, heavy duty metal latches and hinges, extra large capacity, 240L
                                                                                                  • Central padlock eye for security
                                                                                                  • Easy to manoever with 7.5inch durable rubber wheels
                                                                                                  • 62cm product height, 590mm depth, 99cm product length, 99cm product width
                                                                                                  • 1 year warranty, internal dimension (W x D x H) is 84 x 46 x 51

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PP (Polypropylene)

                                                                                                  External Width

                                                                                                  990mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  590mm

                                                                                                  External Depth

                                                                                                  620mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG