Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.760 |
Price for:Each
Minimum: 1
Multiple: 1
$289.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATT
Manufacturer Part No928T-CB
Newark Part No.87F3581
Product RangePlatt 928
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height361.95mm
External Width482.6mm
External Depth231.78mm
Product RangePlatt 928
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 928T-CB is a black Deluxe Tool Case moulded from HMW polyethylene with durable ribbed shell and chrome hardware. It features a heavy-duty aluminium frame with black trim and gasket, cast key locks, deluxe golf grip handle and full-length piano hinge and comes in three popular sizes. It comes standard with moulded adjustable bottom divider, convenient literature pocket and two moulded pallets.
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
482.6mm
Product Range
Platt 928
External Height
361.95mm
External Depth
231.78mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate