Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANAVISE
Manufacturer Part No201
Newark Part No.97F8324
Also Known AsGTIN UPC EAN: 729315201017
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.210 |
Price for:Each
Minimum: 1
Multiple: 1
$39.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 201 is a 73mm Mini Bench Vice perfect for arts and crafts, jewelry and model making, electronics and other small projects. The easy-to-use single knob controls head movement through 3-planes: 210° tilt, 360° turn and 360° rotation. Grooved jaws are excellent for holding small objects and are made of reinforced thermal composite plastic. Continuous heat tolerance to 350°F (177°C), intermittent heat up to 450°F (204°C).
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Neoprene jaw pads for holding extremely delicate items
- Single knob controls head movement through 3-planes: 210° Tilt, 360° Turn & 360° Rotation
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Grooved jaws for holding small objects and are made of reinforced thermal composite plastic
- Jaws are 2" (50.8mm) tall, 1" (25.4mm) wide, and open to 2.875" (73mm)
- Base features 4.3125" (109.5mm) bolt circle countersunk for 3 (6.3mm) flat-head screws
- Compatible with all PanaVise Base Mounts
- Height: 6.75" (173mm)
Applications
Maintenance & Repair
Technical Specifications
Jaw Width
25.4mm
Product Range
-
Jaw Opening Max
73mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate