Print Page
Image is for illustrative purposes only. Please refer to product description.
655 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $85.390 | 
Price for:Each
Minimum: 1
Multiple: 1
$85.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C715 is a 15" automotive wrench. It is designed for geometric fasteners with a cosmetic finish. Smooth, large capacity jaws prevent damage to fittings from traditional toothed jaws, and the large knurl allows for easy adjustment and a tight jaw fit.
- Smooth jaws won't mar easily-damaged fastener surfaces such as chrome or brass
 - Wider jaw capacity than traditional pipe wrenches
 - Slim profile head design allows better access to tight areas
 - Heat-treated forged alloy steel for toughness and durability
 - Strong I-beam handle construction
 - Chrome plated finish wipes clean easily and resists rust and corrosion
 - Large capacity 3-5/8", 92mm jaws grasp onto a wide range of fasteners easily
 - US federal specification - GGG-W-631b (11/27/1961), alloy steel material
 - 15.0inch overall length, 15.0inch overall height, 3.25inch overall width
 - Full lifetime warranty, .76inch jaw width, .56inch jaw thickness, 1.88inch jaw length
 
Technical Specifications
Length
15"
Product Range
-
Jaw Opening Max
3.625"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate