Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.300 |
Price for:Each
Minimum: 1
Multiple: 1
$124.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C718 is a 18" automotive wrench. It is designed for geometric fasteners with a cosmetic finish. Smooth, large capacity jaws prevent damage to fittings from traditional toothed jaws, and the large knurl allows for easy adjustment and a tight jaw fit.
- Smooth jaws won't mar easily-damaged fastener surfaces such as chrome or brass
- Wider jaw capacity than traditional pipe wrenches
- Slim profile head design allows better access to tight areas
- Heat-treated forged alloy steel for toughness and durability
- Strong I-beam handle construction
- Chrome plated finish wipes clean easily and resists rust and corrosion
- Large capacity 4-3/8", 111mm jaws grasp onto a wide range of fasteners easily
- US federal specification - GGG-W-631b (11/27/1961), alloy steel material
- 18.0inch overall length, 18.0inch overall height, 3.56inch overall width
- Full lifetime warranty, .84inch jaw width, .75inch jaw thickness, 2.19inch jaw length
Technical Specifications
Length
18"
Product Range
-
Jaw Opening Max
4.375"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate